Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Carbon Film 470 Ohm 2 Watt 5%

You may also like:
CF2W101JRC CF2W101JRC
CF2W102JRC CF2W102JRC
CF2W103JRC CF2W103JRC
CF2W221JRC CF2W221JRC
CF2W222JRC CF2W222JRC
CF2W104JRC CF2W104JRC

$0.16 ea

2,423 ship on Sep. 28
More Available – 13 weeks


  • Jameco Part no.: 2237271
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF2W471JRC
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.10
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

470 Ohm Resistor

Features:

  • Power rating: 2W
  • Tolerance: ±5%
  • Maximum working voltage: 500V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (ohm)470
    Power (Watts)2
    Tolerance (%)5
    PackageThrough Hole
    Resistor TypeCarbon Film


    Report a problem
    Suggest a product