Resistor Carbon Film 5.6K Ohm 2 Watt 5%

You may also like:
CF2W101JRC CF2W101JRC
CF2W102JRC CF2W102JRC
CF2W103JRC CF2W103JRC
CF2W221JRC CF2W221JRC
CF2W471JRC CF2W471JRC
CF2W222JRC CF2W222JRC
Clearance

$0.16 ea

10% discount applied in cart

2,760 ship on Jan. 19


  • Jameco Part no.: 2273871
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CF2W562JRC
  • HTS code: 8533100070
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.16
100+ $0.10
1000+ $0.055

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 5.6K Ohm 2 Watt 5%

Specifications

  • Resistance value: 5.6K ohms
  • Power rating: 2 Watt
  • Tolerance: 5%
  • Package: Axial


Report a problem
Suggest a product
Specification Value
Resistance (ohm)5600
Power (Watts)2
Tolerance (%)5
PackageThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product