DC-DC Converter Isolated 12VDC 33.3A 4:1 Input 9-36VDCin Full Brick Board Mount

You may also like:
CQB150W-24S12 CQB150W-24S12
Cincon
CQE50W-24S12 CQE50W-24S12
Cincon
CHB150W-24S12 CHB150W-24S12
Cincon
CHB100-24S12 CHB100-24S12
Cincon
CQB50W12-72S12 CQB50W12-72S12
Cincon
CHB100W-24S12 CHB100W-24S12
Cincon

$234.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2310799
  • Manufacturer: Cincon
  • Manufacturer no.: CFB400W-24S12
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $234.95
5+ $219.95
25+ $204.95

Request a Large Quantity Quote

DC-DC Converter Isolated 12VDC 33.3A 4:1 Input 9-36VDCin Full Brick Board Mount

Features

  • 400W Isolated Output
  • Fixed Switching Frequency
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Remote On/Off
  • Full-Brick Size Meet Industry Standard
  • Fully Isolated 1500VDC
  • Without Tantalum Capacitor Inside
  • UL60950-1 Approval

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 0 mA to 33.3 A
  • Input Voltage: 9 to 36 VDC
  • Input Current: 120 mA (no load); 19.36 A (full load)
  • Efficiency: 85% to 86%
  • Capacitive Load: 10,000 µF (max.)


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current33.30 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current19.36 A
Output Connector TypePC Pins
PackageFull Brick
Size (L" x W" x H")4.6 x 2.4 x 0.5
Agency ApprovalsUL, CUL, CE
Power Rating400 W
FamilyCFB400W
Product TypeDC-DC Converter
Efficiency86%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins16
Length4.6 in.
Width2.4 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product