DC-DC Converter Isolated 24VDC 31.2A 2:1 Input 200-425VDCin Full Brick Board Mount

You may also like:
CQB150W-48S24 CQB150W-48S24
CQB150W-24S24 CQB150W-24S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24

$289.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
5+ $289.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 24VDC 31.2A 2:1 Input 200-425VDCin Full Brick Board Mount

Features

  • 748.8W Isolated Output
  • Fixed Switching Frequency
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Remote On/Off
  • Single Wire Parallel
  • Full-Brick Size Meet Industry Standard
  • Fully Isolated 3000VDC
  • CE, UL60950-1 Approval

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 0 mA to 31.2 A
  • Input Voltage: 200 to 425 VDC
  • Input Current: 10 mA (no load); 2.78 A (full load)
  • Efficiency: 90%
  • Capacitive Load: 10,000 µF (max.)


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Additional Output Voltages (VDC)n/a
Output Current (A)31.2
Input Voltage Range (VDC)200 to 425
Maximum Input Current (A)2.78
Output Connector TypePC Pins
Package TypeFull Brick
Size (L" x W" x H")4.6 x 2.4 x 0.5
Agency ApprovalsUL/CE
Maximum Output Power (W)748.8
FamilyCFB750
Product TypeDC-DC Converter
Efficiency (%)90
Input Voltage (VDC)300
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Pin_Count16
Length (inch)4.6
Width (inch)2.4
Height (inch)0.5
MountingPCB


Report a problem
Suggest a product