300K Ohm Carbon Film Resistor 500mW 5%

You may also like:
CF1/2W102JRC CF1/2W102JRC
CF1/2W331JRC CF1/2W331JRC
CF1/2W101JRC CF1/2W101JRC
CF1/2W103JRC CF1/2W103JRC
CF1/2W471JRC CF1/2W471JRC
CF1/2W221JRC CF1/2W221JRC

$0.07 ea

216 ship on Jan. 15


  • Jameco Part no.: 2283447
  • Manufacturer: Yageo Corporation
  • Manufacturer no.: CFR-50JB-52-300K
  • HTS code: 8533100070
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.07
100+ $0.024
1000+ $0.017
5000+ $0.013
10000+ $0.0115

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

300K Ohm Carbon Film Resistor 1/2W 5%

Specifications

  • Resistance: 300KΩ (300,000 ohms)
  • Tolerance: ±5%
  • Power: 1/2W (500 mW)
  • Type: Axial carbon film resistor


Report a problem
Suggest a product
Specification Value
Resistance (ohm)300000
Power (Watts)0.5
Tolerance (%)5
PackageAxial Leaded
Product TypeResistor
SizeStandard
Packing MethodCut Tape
Mounting FeatureThrough Hole
Resistor TypeCarbon Film


Report a problem
Suggest a product