Surge Arrestor 2 Electrode Surge Arrestor 75 Volt 20KA Through Hole

You may also like:
K1200E70 K1200E70
Littelfuse
SL1003A090C SL1003A090C
Littelfuse

$3.59 ea

1,289 ship on Feb. 2


  • Jameco Part no.: 1719738
  • Manufacturer: Littelfuse
  • Manufacturer no.: CG75L
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
15+ $3.59
75+ $3.09
375+ $2.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Surge Arrestor 2 Electrode Surge Arrestor 75 Volt 20KA Through Hole Bulk

Description

  • 75V
  • 20kA

    Report a problem
    Suggest a product
  • Specification Value
    FamilyCG
    Type2-Electrode Surge Arrestor
    Failsafe ProtectionNo
    Surge Current Rating20K A
    Maximum Voltage Rating75 VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Length6.07 mm
    Diameter8.1 mm
    Product TypeSurge Arrestor


    Report a problem
    Suggest a product