Connector SMA Adapter Female to Female Straight Panel Mount Gold

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner

$3.29 ea

377 In Stock
More Available – 14 weeks


  • Jameco Part no.: 160013
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CH-7818-N-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $3.29
10+ $2.95
50+ $2.75
100+ $2.49

Request a Large Quantity Quote

SMA Female to Female Connector

Features

  • Panel Mount
  • Orientation: Straight
  • Pin Contact Plating: Brass with Gold finish
  • Body Plating: Brass with Nickel finish
  • Teflon Insulated



    Report a problem
    Suggest a product
  • Specification Value
    FamilySMA
    GenderFemale/Female
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 18GHz
    Termination MethodCable or Panel
    Insulation MaterialTeflon
    MountingPanel Mount
    Length24 mm


    Report a problem
    Suggest a product