Email [email protected] for Product Availability
# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.29 |
100+ | $0.25 |
500+ | $0.19 |
1000+ | $0.15 |
Specification | Value |
---|---|
Contact Gender | Male Pin |
Number of Rows | 1 |
Number of Contacts | 4 |
Mounting | Through Hole |
Length | 23.4 mm |
Depth | 23.8 mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 105°C |
Body Orientation | Straight |
Housing Color | Natural |
Housing Material | Nylon 6/6 |
Current Rating | N/A |
Voltage Rating | N/A |
Maximum Contact Resistance | N/A |
Contact Plating | N/A |
Contact Material | N/A |