Connector SMA-BNC Adapter Female to Female Straight Gold

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco Valuepro
CH-7820-N-R CH-7820-N-R
Jameco Valuepro
SB-321-R SB-321-R
Jameco Valuepro
J01021H1078 J01021H1078
Telegartner
J01440A0010 J01440A0010
Telegartner

$2.95 ea

30 In Stock
More will be available on Sep. 2

Email [email protected] for Product Availability


  • Jameco Part no.: 159469
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CH7830-N-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request a Large Quantity Quote

SMA Female to BNC Female Connector

Features

  • Orientation: Straight
  • Diameter: 12mm
  • Length: 25mm
  • Teflon Insulated



    Report a problem
    Suggest a product
  • Specification Value
    FamilySMA-BNC
    GenderFemale/Female
    Body OrientationStraight
    Impedance50 Ohm
    Contact PlatingGold
    Contact MaterialBrass
    Body PlatingNickel
    Body MaterialBrass
    Operating Frequency0Hz to 4GHz
    Termination MethodCable or Panel
    Diameter12 mm
    Insulation MaterialTeflon
    Length25 mm


    Report a problem
    Suggest a product