DC-DC Converter Isolated 12VDC 8.3A 4:1 Input 9-36VDCin Half-Brick Board Mount

You may also like:
CQB150W-24S12 CQB150W-24S12
Cincon
CQE50W-24S12 CQE50W-24S12
Cincon
CHB150W-24S12 CHB150W-24S12
Cincon
CHB100-24S12 CHB100-24S12
Cincon
CQB50W12-72S12 CQB50W12-72S12
Cincon
CFB400W-24S12 CFB400W-24S12
Cincon

$99.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2310823
  • Manufacturer: Cincon
  • Manufacturer no.: CHB100W-24S12
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $99.95
5+ $84.95
25+ $79.95

Request a Large Quantity Quote

DC-DC Converter Isolated 12VDC 8.3A 4:1 Input 9-36VDCin Half-Brick Board Mount

Features

  • 99.6W Isolated Output
  • 250 KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Five-Sided Metal Case
  • Half-Brick Size Meet Industry Standard
  • Without Tantalum Capacitor Inside
  • CE, UL60950-1 Approval

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 0 mA to 8.3 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 35 mA (no load); 4.854 A (full load)
  • Efficiency: 85.5%
  • Capacitive Load: 8,300 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)n/a
Output Current8.30 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current4.854 A
Output Connector TypePC Pins
PackageHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.5
Agency ApprovalsUL, CUL, CE
Power Rating99.6 W
FamilyCHB100W
Product TypeDC-DC Converter
Efficiency85.5%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product