DC-DC Converter Isolated 24VDC 4.17A 4:1 Input 9-36VDCin Half-Brick Board Mount

You may also like:
CQB150W-24S24 CQB150W-24S24
Cincon
CQB150W-48S24 CQB150W-48S24
Cincon
CQB50W12-72S24 CQB50W12-72S24
Cincon
CQB150W-110S24 CQB150W-110S24
Cincon
CHB350-48S24 CHB350-48S24
Cincon
CHB300W-48S24 CHB300W-48S24
Cincon

$86.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2310815
  • Manufacturer: Cincon
  • Manufacturer no.: CHB100W-24S24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
5+ $86.95
25+ $70.95
100+ $67.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 24VDC 4.17A 4:1 Input 9-36VDCin Half-Brick Board Mount

Features

  • 100W Isolated Output
  • 250 KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Five-Sided Metal Case
  • Half-Brick Size Meet Industry Standard
  • Without Tantalum Capacitor Inside
  • CE, UL60950-1 Approval

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 0 mA to 4.17 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 35 mA (no load); 4.766 A (full load)
  • Efficiency: 87.5%
  • Capacitive Load: 1,800 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current4.17 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current4.766 A
Output Connector TypePC Pins
PackageHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.5
Agency ApprovalsUL, CUL, CE
Power Rating100.08 W
FamilyCHB100W
Product TypeDC-DC Converter
Efficiency87.5%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product