DC-DC Converter Isolated 12VDC 25A 4:1 Input 9-36VDCin Half-Brick Board Mount

You may also like:
EC3AW05 EC3AW05
CQB150W-24S12 CQB150W-24S12
CQE50W-24S12 CQE50W-24S12
CHB150W-24S12 CHB150W-24S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12

$184.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
5+ $184.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

DC-DC Converter Isolated 12VDC 25A 4:1 Input 9-36VDCin Half-Brick Board Mount

Features

  • 300W Isolated Output
  • Fixed Switching Frequency
  • Regulated Outputs
  • 4:1 Input Range
  • Remote ON/OFF
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Half-Brick Size Meet Industry Standard
  • Fully Isolated 1500 VDC
  • CE, UL60950-1 2nd Approval

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 0 mA to 25 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 200 mA (no load); 13.74 A (full load)
  • Efficiency: 91%
  • Capacitive Load: 330 to 10,000 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)12
Additional Output Voltages (VDC)n/a
Output Current (A)25
Input Voltage Range (VDC)9 to 36
Maximum Input Current (A)13.74
Output Connector TypePC Pins
Package TypeHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.5
Agency ApprovalsUL/CUL/CE
Maximum Output Power (W)300
FamilyCHB300W
Product TypeDC-DC Converter
Efficiency (%)91
Input Voltage (VDC)24
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)100
Pin_Count9
Length (inch)2.28
Width (inch)2.4
Height (inch)0.5
MountingPCB


Report a problem
Suggest a product