DC-DC Converter Isolated 24VDC 12.5A 4:1 Input 9-36VDCin Half-Brick Board Mount

You may also like:
CQB150W-24S24 CQB150W-24S24
CQB150W-48S24 CQB150W-48S24
CQB50W12-72S24 CQB50W12-72S24
CQB150W-110S24 CQB150W-110S24
CHB350-48S24 CHB350-48S24
CHB100W-24S24 CHB100W-24S24
New Product

$184.95 ea

9 ship on Apr. 21
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $184.95
5+ $165.95
25+ $149.95

Request a Large Quantity Quote

DC-DC Converter Isolated 24VDC 12.5A 4:1 Input 9-36VDCin Half-Brick Board Mount

Features

  • 300W Isolated Output
  • Fixed Switching Frequency
  • Regulated Outputs
  • 4:1 Input Range
  • Remote ON/OFF
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Half-Brick Size Meet Industry Standard
  • Fully Isolated 1500 VDC
  • CE, UL60950-1 2nd Approval

Specifications

  • Output Voltage: 24 VDC
  • Output Current: 0 mA to 12.5 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 80 mA (no load); 14.2 A (full load)
  • Efficiency: 88%
  • Capacitive Load: 220 to 4700 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage24 VDC
Additional Output Voltages (VDC)n/a
Output Current12.5 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current14.2 A
Output Connector TypePC Pins
PackageHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.5
Agency ApprovalsUL, CUL, CE
Power Rating300 W
FamilyCHB300W
Product TypeDC-DC Converter
Efficiency88%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.5 in.
MountingPCB


Report a problem
Suggest a product