DC-DC Converter Isolated 12VDC 29.2A 2:1 Input 18-36VDCin Half-Brick Board Mount

You may also like:
CHB150W-24S12 CHB150W-24S12
CHB100-24S12 CHB100-24S12
CQB150W-24S12 CQB150W-24S12
CQB50W12-72S12 CQB50W12-72S12
CFB400W-24S12 CFB400W-24S12
CHB100W-24S12 CHB100W-24S12
New Product

$149.95 ea

10 ship on Feb. 25
More Available – 9 weeks


  • Electronics Parts Locator
# of units Price
1+ $149.95
5+ $124.95
25+ $109.95

Request a Large Quantity Quote

DC-DC Converter Isolated 12VDC 29.2A 2:1 Input 18-36VDCin Half-Brick Board Mount

Features

  • 350W Isolated Output
  • Fixed Switching Frequency
  • 2:1 Input Range
  • Remote ON/OFF
  • Input Under Voltage Protection
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Half-Brick Size Meet Industry Standard
  • Fully Isolated 1500 VDC
  • CE, UL60950-1 Approval
  • High Power Density 123 W/in3

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 0 mA to 29.2 A
  • Input Voltage: 18 to 36 VDC (24 VDC nominal)
  • Input Current: 250 mA (no load); 16.13 A (full load)
  • Efficiency: 90.5%
  • Capacitive Load: 10,000 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)12
Additional Output Voltages (VDC)n/a
Output Current (A)29.2
Input Voltage Range (VDC)18 to 36
Maximum Input Current (A)16.13
Output Connector TypePC Pins
Package TypeHalf Brick
Size (L" x W" x H")2.28 x 2.4 x 0.5
Agency ApprovalsUL/CUL/CE
Maximum Output Power (W)350.4
FamilyCHB350
Product TypeDC-DC Converter
Efficiency (%)90.5
Input Voltage (VDC)24
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)100
Pin_Count9
Length (inch)2.28
Width (inch)2.4
Height (inch)0.5
MountingPCB


Report a problem
Suggest a product