# of units | Price |
---|---|
5+ | $116.95 |
25+ | $96.95 |
100+ | $90.95 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 24 VDC |
Additional Output Voltages (VDC) | N/A |
Output Current | 14.60 A |
Input Voltage Range | 36 VDC to 75 VDC |
Maximum Input Current | 7.98 A |
Output Connector Type | PC Pins |
Package | Half Brick |
Agency Approvals | UL, CUL, CE |
Power Rating | 350.4 W |
Family | CHB350 |
Product Type | DC-DC Converter |
Efficiency | 91.5% |
Input Voltage | 48 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pins | 9 |
Length | 2.28 in. |
Width | 2.4 in. |
Height | 0.5 in. |
Mounting | PCB |