# of units | Price |
---|---|
1+ | $80.95 |
5+ | $66.95 |
25+ | $59.95 |
Specification | Value |
---|---|
Number of Outputs | 1 |
Output Voltage | 12 VDC |
Additional Output Voltages (VDC) | n/a |
Output Current | 6.25 A |
Input Voltage Range | 9 VDC to 36 VDC |
Maximum Input Current | 3.765 A |
Output Connector Type | PC Pins |
Package | Half Brick |
Size (L" x W" x H") | 2.28 x 2.4 x 0.5 |
Agency Approvals | UL, CUL, CE, EN |
Power Rating | 75 W |
Family | CHB75W |
Product Type | DC-DC Converter |
Efficiency | 83% |
Input Voltage | 24 VDC |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 100°C |
Pins | 9 |
Product Length | 2.28 in. |
Width | 2.4 in. |
Height | 0.5 in. |
Mounting | PCB |