Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Red/Green/Blue LED Controller with IR Remote Control 12/24VDC 180/360W

You may also like:
CAR-D2A CAR-D2A
TV/003/5-3 TV/003/5-3

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2175162
  • Manufacturer: Velleman
  • Manufacturer no.: CHLSC1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive

RGB LED Controller with IR Remote Control

Features:

  • 4-line, 3-loop RGB controller with remote control
  • Controlled by push switch on the unit or through infrared remote (included)
  • 20 pre-programmed output modes (single colors, flash, strobe, fade,…)
  • High load capacity
  • Comes with screws and self-adhesive strip on the backside for easy installation

    Specifications:

  • Input voltage: 12 or 24 VDC
  • Maximum output for each loop: 180W (12VDC) or 360W (24VDC)
  • IR remote control working distance: 23 ft
  • Dimensions: 121 x 51 x 26mm (controller), 90 x 49 x 7mm (IR remote control)
  • Weight: ± 3.88 oz. (controller), ± 0.77 oz. (IR remote control)
  • Power supply remote control: 3V lithium CR2025, incl.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product