Double-Sided Copper-Plated Blank Circuit Board 11.8 x 11.8 Inch

You may also like:
22-516 22-516
GC Electronics
SB300 SB300
Busboard Prototype Systems
ST1 ST1
Busboard Prototype Systems
(PCB228) (PCB228)
Jameco Valuepro
SB400 SB400
Busboard Prototype Systems
PCB-586-R PCB-586-R
Jameco Valuepro

$17.95 ea

20 In Stock
More Available – 14 weeks


  • Jameco Part no.: 169325
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CIC 21-222-R
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $15.95

Request a Large Quantity Quote

Double-Sided Copper-Plated Blank Circuit Board 11.8" x 11.8"

Ideal for hobbyists and students doing prototypes of circuits. Copper plating on board is double-sided.

  • PCB material: FR4 Fiberglass
  • Double-sided
  • Copper thickness: 35µm
  • Total copper weight: 2 oz.
  • 1.6mm thickness
  • 12"L x 12"W

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeProtoboard
    PlatingCopper Plated
    Pitch0
    No. Of Holes0
    Hole Size0
    Length12 in.
    Width12 in.
    Thickness0.0625 in.
    Mounting Hole0
    SidesDouble
    Circuit PatternBlank - no pattern
    Power / Ground Busses0


    Report a problem
    Suggest a product