Twelve Position Two Row Speaker Terminal Block

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft
Clearance

$1.95 ea

10% discount applied in cart

17 In Stock


  • Jameco Part no.: 2273015
  • Manufacturer: Rubycon
  • Manufacturer no.: CJ9012POS
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

Twelve Position Two Row Speaker Terminal Block

Specifications

  • Product: Barrier Terminal Blocks
  • Number of Positions: 12 Position (6 red, 6 black)
  • Pitch: 3.5 mm
  • Type: Wire-to-Board
  • Mounting Style: Through Hole
  • Mounting Angle: Right
  • Termination Style: Press Fit
  • Height: 31 mm
  • Length: 83.13 mm
  • Width: 14 mm


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product TypeSpring, Stereo
GenderJack
MountingThrough Hole
Number of Contacts12
ColorBlack/Red
Dimensions83.1L x 14.0W x 31.0H (mm)
Termination MethodSolderable
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialThermoplastic
Current Rating2 A
Voltage Rating25 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product