Easy Laser Alarm Kit

You may also like:
JE-PIR ALARM JE-PIR ALARM
Jameco Kitpro
MK108 MK108
Velleman
K2604 K2604
Velleman
K6400 K6400
Velleman
KIT-FA2 KIT-FA2
Jameco Kitpro
PEM7D PEM7D
Velleman

$19.95 ea

12 ship on Oct. 18
call 1-800-831-4242 for more


  • Jameco Part no.: 2169580
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20829
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95
25+ $15.95

Request a Large Quantity Quote

Easy Laser Alarm Kit

Experience Level: Beginner

Protect your home with the Easy Laser Alarm kit. It uses a 741 op-amp and 4017 decade counter as the brain and is powered by a 9V battery. If you like, connect a 9V wall transformer to the power connections to save your batteries. The kit works by sensing the light from the laser hitting the photoresistor which lowers the resistance, once the beam is broken the resistance increases and the 741 chip sends a pulse to the 4017 which sets off the buzzer. To reset the circuit the laser must be back on the photoresistor and then you push the reset button.

If you add mirrors to reflect the laser you can protect multiple entrances at once.

Please note: Due to inventory packaging methods, you may receive extra components for some products.

Kit Includes:

Part No.
Qty.
Description
24539
1
LM741 Op Amp
45891
1
4017 Decade Counter
202403
1
Photoresistor
315678
1
Pushbutton Switch
138713
1
Piezo Buzzer
18922
1
Enclosure
2128067
1
Battery Holder
2210204
1
Laser Diode
2155452
1
Breadboard
2157159
10
1kΩ Resistor pack
--
1
Instructions

Required Tools:

  • Knife
  • Drill
  • Philips screwdriver
  • 9V battery
  • Wire
  • Hot glue


Check out more fun and exciting electronic projects

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product