Instructables: Pocket Sized Guitar Amp

$59.95 ea

46 ship on Apr. 24


  • Part no.: 2170521
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20928
# of units Price
1+ $59.95

Request a Large Quantity Quote

Pocket Sized Guitar Amp Kit

Experience Level: Expert

If you have an electric guitar, then you know you need an amp if you want to actually hear the electric guitar. The problem is solved with the milli-AMP! The milli-A1MP uses a bridged LM386 amplifier circuit to produce around two watts of output power. Power comes from a rechargeable 9V battery and provides around an hour of play per charge at full volume. For its size, the milli-AMP is more powerful than any commercially available amp. At 2.25" x 3.5" x 1", it's small enough to fit in your pocket. The volume and distortion are controlled by the volume knob on the guitar.

Required Tools and Parts

  • Case for the charger circuit. (The example uses an iPod Nano case)

Kit Includes:



Check out more fun and exciting electronic projects

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$39.95 ea


$69.95 ea


$34.95 ea