Handheld Game System Kit

$59.95 ea

207 ship on Feb. 5


  • Part no.: 2245108
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-21515
  • RoHS Compliant
# of units Price
1+ $59.95

Request a Large Quantity Quote

Handheld Game System Kit

NOTE: Programmer & Additional Components Required (see below)

Build your own Handheld Game System with graphics and sound! This game kit includes a custom designed circuit board along with custom built tools and programming to build your very own handheld game system.

A custom tool (requires a Windows operating system) allows you to convert an image for sprites and fonts for games or other types of graphical applications for an LCD. Full, easy to use source code and documentation allows you to build your own games or graphical applications with minimal effort.

Please note that this project is designed to be programmed and debugged with a JTAG programmer, so an ISP programmer will not suffice to program the board. An Atmel ICE is the preferred tool for programming and debugging the board. Programming with C++ is required to make your own games or graphical applications.

See a video of the game kit in action!

For further documentation on creating your own custom games and the system source code, go to the official project page at Polygon Byte and check out what others are saying about the Handheld Game project build! Be sure to give them a like on Facebook and Twitter and share the project with your fellow electronics hobbyists! #HandheldGameKit #PolygonByte

Please note: Additional off-site components may be required to complete the project. Review the item list and bill of materials below before ordering. Due to inventory packaging methods, you may receive more components than required for some products.

You Will Need

  • Soldering iron and solder
  • Atmel Studio (For programming custom games or applications)
  • JTAG Programmer: Atmel ICE, AVR Dragon, AVR JTAGICE mkII, AVR ONE!, or JTAGICE3
  • Programming knowledge (C++) is required to make your own custom games and graphical applications

Kit Includes:

Part No.
Qty.
Description
1586074
10
Push Button Tactile Switch SPST OFF-(ON) 15VDC
67821
1
Unshrouded Header Connector 10 Position (2x5) 2.54mm pitch
333973
10
Red LED 660nm 2-Pin T-1 3/4
34761
10
Green LED 565nm 2-Pin T-1 3/4
2095234
1
1.3"Diameter Round 8 Ohm PC Mount Speaker 0.20W 700hz-4kHz
15270
10
Capacitor Ceramic Disc 0.1µF 50V ±20%
2118791
1
3/8" Square 1/2W 10K Ohm Cermet Potentiometer
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
690646
10
Resistor Carbon Film 120 Ohm 1/4 Watt 5%
690689
10
Resistor Carbon Film 180 Ohm 1/4 Watt 5%
2118803
1
3/8" Square 1/2W 1K Ohm Cermet Potentiometer
15405
10
Ceramic Disc Capacitor 22pF 50V ±20%
94094
1
22 uF 16 Volt Tantalum Capacitor
325068
1
Crystal 20MHz HC49/US 20pF Low Profile
2197935
6
PCB Mount AA Battery Clip
109171
1
Switch Slide Mini SPDT ON-ON PCB Mount 50VDC
2112444
4
Lexcell 1.5 Volt Alkaline AA Battery
2190389
1
128 x 64 Pixel Graphic LCD Module 3.5VDC Black Letters White Backlight
103369
1
Unshrouded Pin Header 20 Position 2.54mm pitch
2250821
1
Custom PCB for Handheld Game (included)
2250839
1
IC, ATMEGA1284-PU MCU, RISC AVR, 8b, 128K FLASH, DIP40, 20MHz


Club Jameco Project #21515

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products

$39.95 ea


$149.95 ea


$69.95 ea


$34.95 ea