CaiKote 44 Conductive Silver/Carbon Coating

You may also like:
22-023 22-023
CW100P CW100P
CW100L-4 CW100L-4

$774.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2274095
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: CK44-8
  • NCNR (Non-Cancelable, Non Returnable)
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $774.95
5+ $696.95

Request a Large Quantity Quote

CaiKote 44 Conductive Silver/Carbon Coating

Conductive coating for most surfaces (epoxy, glass, plastic, and metal). It is ideal for repairing membrane buttons, keyboard buttons, and other silver/carbon based surfaces. It may also be used as a coating for shielding (EMI) of electronics.

Features

  • Coating Type: Conductive Coating
  • Coating Applications: Membrane buttons, keyboard buttons, and other silver & Carbon based surfaces
  • Color: Silver
  • Weight:226g
  • RoHS Compliant: Yes
  • Works with epoxy, glass, plastic and metal material.

24 Hour Emergency Contact Information:

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product