2 Poles 6 Positions 180° Rotary Switch D-Shaft 150mA 250V AC/DC

You may also like:
G3SR022-R G3SR022-R
Jameco Valuepro
G3SR024-R G3SR024-R
Jameco Valuepro
G3SR023-R G3SR023-R
Jameco Valuepro
G3SR026-R G3SR026-R
Jameco Valuepro
KC52A13.00NPS KC52A13.00NPS
Jameco Valuepro
SR2511F-25FN SR2511F-25FN
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

1,224 In Stock


  • Jameco Part no.: 2236236
  • Manufacturer: Lorlin Electronics
  • Manufacturer no.: CKBZBC9.2GA
  • HTS code: 8536507000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

2 Poles 6 Positions Rotary Switch 150mA/250VAC/VDC

Specifications

  • Number of Positions: 6
  • Rotation: 180°
  • Contact Rating: 150mA @ 250VAC/VDC & 1A @ 24VDC
  • Contact Resistance: 50mΩ
  • Insulation Resistance: 25000MΩ
  • Proof Voltage – 1000 RMS Voltage
  • Rotation Torque: 8.6Ncm ± 1 Ncm


Report a problem
Suggest a product
Specification Value
Number of Poles2
Number of Positions6
Current Rating0.15 A
Voltage Rating250 VAC, 24 VDC
Index Angle (Deg)30
Shaft Diameter0.245 in.
Shaft Length0.375 in.
Shaft StyleD Flat Side
Terminal TypeSolder
Length1.54 in.
Diameter1.08 in.
Contact StyleNon-Shorting Break/Make


Report a problem
Suggest a product