NTC Thermistor for Inrush Current Limiting

You may also like:
NTC-103-R NTC-103-R
NTC-102-R NTC-102-R
NTC-502-R NTC-502-R
AP03201 AP03201
NTC-503-R NTC-503-R
PTFL04BF471Q2N34B0 PTFL04BF471Q2N34B0
Clearance

$0.49 ea

10% discount applied in cart

772 In Stock


  • Jameco Part no.: 2285279
  • Manufacturer: General Electric
  • Manufacturer no.: CL150
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

NTC Thermistor for Inrush Current Limiting

Features:

  • Resistance @ 25° ± 25%:5Ω
  • Approx. Res under load @ % Max. Rated Current:25%/0.66Ω , 50%/0.27Ω , 75%/0.16Ω , 100%/0.11Ω
  • Dissipation Constant (mW / °C):15mW / °C
  • Time Constant (seconds):110 seconds


Report a problem
Suggest a product
Specification Value
Product TypeNTC
Resistance5 Ohm
Tolerance0.25
B Parametern/a
Power Rating15 mW
PackageRadial
Body Diameter14mm
Current Rating4.7 A
Thermal Dissipation Factor @ 250°C (max)15mW/°C


Report a problem
Suggest a product