AC to DC LED Driver Enclosed Power Supply Single Output 15 Volt 5 Amp 75 Watt

You may also like:
HLG-120H-15 HLG-120H-15
PCD-16-700A PCD-16-700A
APC-35-700 APC-35-700
APC-25-500 APC-25-500
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$47.99 ea

Factory Stock - Ships on Oct. 22

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1585856
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-100-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $47.99
10+ $45.69

Request a Large Quantity Quote

100W Single Output Switching Power Supply


15 Volts @ 5 Amps

Features:
  • Universal AC input / Full range(up to 295VAC)
  • High efficiency 86.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • IP67 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty
  • Suitable for dry / damp / wet locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)5
Maximum Output Power (W)75
FamilyCLG-100
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.9
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCUL/TUV/CB/CE/EAC/CCC
Efficiency (%)85
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.74
Width (inch)2.67
Height (inch)1.52
Output Voltage (Channel 1)11.25 VDC to 15 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product