Enclosed Switching LED Power Supply PFC 12 Volts 11 Amps 132 Watts

$47.70 ea


  • Part no.: 2108699
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-150-12
  • RoHS Compliant
Pricing
# of units Price
1+ $47.70
10+ $39.95

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply


12 Volts @ 11 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • High efficiency: 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)11
Maximum Output Power (W)132
FamilyCLG-150
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)9.61
Width (inch)2.67
Height (inch)1.52


Report a problem
Suggest a product