Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt IP67 Constant Current Adjustable

You may also like:
ELG-150-12B ELG-150-12B
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2101796
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-150-12B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $49.49
10+ $47.19

Request a Large Quantity Quote

132W Single Output Switching Power Supply


12 Volts @ 11 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • IP65 rated. Output voltage and constant current level can be adjusted through internal potential meter.
  • High efficiency: 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)11
Input Voltage (VAC)90 to 295
Output Connector TypeStripped and Tinned
Length (inch)9.61
Width (inch)2.67
Height (inch)1.52
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Output Power (W)132
Input Frequency47 to 63
Maximum Input Current (A)4
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyCLG-150
Number of Outputs1
Output Voltage (Channel 1)9 VDC to 12 VDC
Output Current (Channel 1)5.5 A to 11 A


Report a problem
Suggest a product