AC to DC LED Driver Enclosed Power Supply Single Output 12 Volt 11 Amp 132 Watt

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$49.49 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105050
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-150-12C
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $49.49
10+ $47.19

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply


12 Volts @ 11 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • Terminal block for I/O connection. Output voltage and constant current level can be adjusted through internal potential meter.
  • High efficiency 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP65 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)11
Maximum Output Power (W)132
FamilyCLG-150
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)9.61
Width (inch)2.67
Height (inch)1.52
Output Voltage (Channel 1)9 VDC to 12 VDC
Output Current (Channel 1)5.5 A to 11 A


Report a problem
Suggest a product