MEAN WELL CLG-150-15

You may also like:
HLG-150H-15 HLG-150H-15
MEAN WELL
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2115274
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-150-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $49.49
10+ $47.19

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply


15 Volts @ 9.5 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • High efficiency 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product