MEAN WELL CLG-150-20

You may also like:
HLG-150H-20 HLG-150H-20
MEAN WELL
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2148261
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-150-20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $49.49
10+ $47.19

Request a Large Quantity Quote

150W Enclosed LED Power Supply with PFC Function

20 Volts @ 7.5 Amps

Features:
  • IP67 Cable for I/O connection.
  • Suitable for LED lighting and moving sign applications
  • Input: 90-295VAC @ 47-63Hz, or 127-417VDC
  • Size: 8.7"L x 2.7"W x 1.5"H
  • Ripple and Noise: 150mVp-p
  • Load Regulation: ±1.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • 100% full-load burn-in test
  • Adjustable voltage and current
  • Short-circuit, Overload, Over-voltage protection
  • 3-year warranty
  • Certification: UL/TUV/CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product