MEAN WELL CLG-150-36

You may also like:
HLG-150H-36 HLG-150H-36
MEAN WELL
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2115282
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-150-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $49.49
10+ $47.19

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply


36 Volts @ 4.2 Amps

Features:
  • Universal AC input / Full range (up to 295VAC)
  • High efficiency 91%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product