AC to DC LED Driver Enclosed Power Supply Single Output 48 Volt 3.2 Amp 153.6 Watt

You may also like:
XLG-50-A XLG-50-A
XLG-50-AB XLG-50-AB
XLG-150-L-A XLG-150-L-A
XLG-150-L-AB XLG-150-L-AB
XLG-150-M-A XLG-150-M-A
XLG-150-M-AB XLG-150-M-AB

$49.49 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100726
  • Manufacturer: MEAN WELL
  • Manufacturer no.: CLG-150-48C
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $49.49
10+ $47.19

Request a Large Quantity Quote

150W Single Output Switching LED Power Supply


48 Volts @ 3.2 Amps

Features:
  • Terminal block for I/O connection. Output voltage and constant current level can be adjusted through internal potential meter.
  • Universal AC input / Full range (up to 295VAC)
  • High efficiency 91%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP65 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)3.2
Maximum Output Power (W)153.6
FamilyCLG-150
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)90
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)55
Length (inch)9.01
Width (inch)2.67
Height (inch)1.52
Output Voltage (Channel 1)36 VDC to 48 VDC
Output Current (Channel 1)1.6 A to 3.2 A


Report a problem
Suggest a product