Mica Capacitor 220pF 10% 500V Radial Through Hole

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CM06FD682F03 CM06FD682F03
CM05FD271FO3 CM05FD271FO3

$1.95 ea

10% discount applied in cart

444 ship on May. 6


  • Jameco Part no.: 2306831
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: CM05FD221K03
  • HTS code: 8532290020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.59
100+ $1.29
500+ $1.15
1000+ $0.99

Request a Large Quantity Quote

Mica Capacitor 220pF 10% 500V Radial Through Hole

Specifications

  • Series: CM05 (MIL-C-5 standard for CD15)
  • MIL-C-5 standard
  • Features: General Purpose
  • Capacitance: 220 pF
  • Tolerance: ±10%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Package: Radial
  • Mounting Type: Through Hole
  • Size: 0.461" L x 0.201" W (11.70 mm x 5.10 mm)
  • Height - Seated (Max): 0.382" (9.70 mm)
  • Lead Spacing: 0.232" (5.90 mm)


Report a problem
Suggest a product
Specification Value
Capacitance (pF)220
Voltage Rating500 VDC
Tolerance1%
Minimum Operating Temperature-50°C
Maximum Operating Temperature125°C
MountingThrough Hole
Size (WxHxD mm)11.7 x 5.1 x 9.7
Lead Pitch6mm
Capacitance220 µF
Width11.7mm
Height5.1mm
Depth9.7mm


Report a problem
Suggest a product