Dipped Mica Capacitor Mylar 6800pF 1% 500V Radial

You may also like:
CD10FD131J03 CD10FD131J03
CMD5ED271JO3 CMD5ED271JO3
CD10ED750G03 CD10ED750G03
CD5EC330G03 CD5EC330G03
CD10ED680J03 CD10ED680J03
CM04ED820JO3 CM04ED820JO3
New Product

$4.95 ea

272 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314559
  • Manufacturer: General Instruments
  • Manufacturer no.: CM06FD682F03
  • HTS code: 8532290020
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Dipped Mica Capacitor Mylar 6800pF 1% 500V Radial

Specifications

  • Series: CM06 / CD19
  • Capacitance: 6800 pF (682)
  • Tolerance: ±1%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.343" (8.70mm)
  • Features: General Purpose
  • Size: 16.00 mm L x 3.80 mm W
  • Height - Seated (Max): 12.00 mm
Notification: QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

Report a problem
Suggest a product
Specification Value
Capacitance (pF)6800
Voltage Rating500 VDC
Tolerance1%
Maximum Operating Temperature125°C
Width16. mm
Height3.8 mm
Depth12 mm
Lead Pitch8.7 mm
MountingThrough Hole
Minimum Operating Temperature-55°C
Capacitance6800 pF


Report a problem
Suggest a product