Case Metal 5.9"L x 5.3"W x 3.0"H

You may also like:
SY0206-R SY0206-R
Jameco Valuepro
SY0207-R SY0207-R
Jameco Valuepro
1590B 1590B
Hammond Manufacturing
CMC11949-R CMC11949-R
Jameco Valuepro
H2320-R H2320-R
Jameco Valuepro
CMC 11914 CMC 11914
Jameco Valuepro

$8.95 ea

67 In Stock
More will be available on Mar. 25

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 208911
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CMC 11922-R
  • HTS code: 7310290000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

Metal Enclosure

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Features:

  • Dimensions: 5.9" L x 5.3" W x 3.0" H
  • Compatible with prototyping board P/N 206579
  • Non-RoHS compliant


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length5.9 in.
Width5.3 in.
Height3 in.
MaterialAluminum
ColorIvory/Black
Additional FeatureU Shaped


Report a problem
Suggest a product