Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Case Metal 7.3" L x 6.3" W x 2.75" H

You may also like:
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
1590B 1590B
H2320-R H2320-R
SY0206-R SY0206-R
CMC 11914 CMC 11914
Price Reduced

$8.49 ea

117 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 208929
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CMC11949-R
  • Electronics Parts Locator
# of units Price
1+ $8.49
10+ $7.49
50+ $6.49

Request a Large Quantity Quote

Metal Enclosure

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Features

  • Dimensions: 7.3" L x 6.3" W x 2.75" H


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)7.3
Width (in.)6.3
Height (in.)2.8
MaterialAluminum
ColorIvory/Black
Additional FeatureU Shaped


Report a problem
Suggest a product