250 Volt 1/2 Watt 10k Ohm 1% Metal Film Resistor

2163882

Clearance

View larger image

$0.25 ea

514 ship on Jan. 22


  • Part no.: 2163882
  • Manufacturer: Vishay
  • Manufacturer no.: CMF5510K000FKEA
  • RoHS Compliant
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Metal Film Resistor

Features

  • Resistance: 10 KΩ
  • Power rating: W
  • Tolerance: 1%

    Report a problem
    Suggest a product
  • Specification Value
    CompositionMetal Film
    Resistance (ohm)10000
    Tolerance (%)1
    Power (Watts)0.5
    Voltage Rating250 V
    FeaturesFlame retardant epoxy coating
    Temperature Coefficient (ppm/Cel)100
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature175°C
    Termination StyleAxial
    MountingThrough Hole
    Product Diameter2.3 mm
    Product Length7.1 mm
    PackagingTape and Reel
    Product TypeFixed Resistor, Single
    FamilyCMF55
    Case StyleConformal coating
    Resistance Value10K


    Report a problem
    Suggest a product