CMS Series SIP Solid State Relay 10A 60VDC

You may also like:
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
KG1010D KG1010D
Kyotto
KB20C06A KB20C06A
Kyotto
KG1005D-R KG1005D-R
Kyotto

$14.95 ea

189 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2218126
  • Manufacturer: Crydom
  • Manufacturer no.: CMX60D10-6454
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

CMS Series SIP Solid State Relay 10A 60VDC

  • SIP SSR
  • Control voltage: 3-10 VDC
  • Operating voltage: 0-60 VDC
  • Ratings to 10A @ 60 VDC
  • Max On-state resistance: 0.018 ohms @ 10A
  • Must turn on voltage: 3.0 VDC
  • Must turn off voltage: 1.0 VDC
  • Typical input current: 10 mA DC @ 5 VDC
  • Nominal input impedance: 300 phm
  • MOSFET output
  • DC control
  • Low on-state impedance
  • CE Compliant to EN60950-1

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeDC/DC
    Contact FormSPST
    Contact Voltage60 VDC
    Contact Current10 A
    Control Voltage3 VDC to 10VDC
    Pins4
    Terminal TypeSIP-4
    Product Length43.1 mm
    Width7.6 mm
    Height25.4 mm
    FamilyCMX
    I/O Isolation Voltage2500V


    Report a problem
    Suggest a product