Resistor Array 1206 10 Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
ERJ-6GEYJ332V ERJ-6GEYJ332V
Panasonic
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73B1ETTP101J RK73B1ETTP101J
Koa Speer Electronics

$0.015 ea

Call 1-800-831-4242


  • Jameco Part no.: 1851499
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: CN1J4TTD100J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533408070
  • Web Exclusive
# of units Price
5000+ $0.015
25000+ $0.013
50000+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
Resistor Thick Film Array 10 Ohm 5% ±200ppm/°C Isolated Molded 8-Pin 1206(4 X 0603) Concave Surface Mount Automotive Paper

Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorISOL
Number of Resistors4
Power Rating per Resistor1/16W
FamilyCN
Resistance10 Ohm
Tolerance5%
Temperature Coefficient±200ppm/°C
Terminal Pitch0.8mm
Termination StyleConcave
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Case Size1206
Case Size per Element0603
Case StyleMolded
Package/Case1206
Depth1.6 mm
Height0.6 mm
Length3.2 mm
Product TypeResistor Networks and Arrays
TypeArray


Report a problem
Suggest a product