Resistor Array 1206 22 Ohm 5% Isolated 8-Pin Concave Surface Mount

You may also like:
NRC10J103TRF NRC10J103TRF
NIC Components
ERJ-6GEYJ332V ERJ-6GEYJ332V
Panasonic
NRC06J331TRF NRC06J331TRF
NIC Components
NRC12J103TRF NRC12J103TRF
NIC Components
NRC12J471TRF NRC12J471TRF
NIC Components
RK73B1ETTP101J RK73B1ETTP101J
Koa Speer Electronics

$0.015 ea

Call 1-800-831-4242


  • Jameco Part no.: 1851579
  • Manufacturer: Koa Speer Electronics
  • Manufacturer no.: CN1J4TTD220J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8533408070
  • Web Exclusive
# of units Price
5000+ $0.015
25000+ $0.013
50000+ $0.012

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000

Resistor Array 1206 22 Ohm 5% Isolated 8-Pin Concave Surface Mount

Description

  • 22 Ohm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals8
    Circuit DesignatorISOL
    Number of Resistors4
    Power Rating per Resistor1/16W
    FamilyCN
    Resistance22 Ohm
    Tolerance5%
    Temperature Coefficient±200ppm/°C
    Terminal Pitch0.8mm
    Termination StyleConcave
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingPaper Tape and Reel
    Case Size1206
    Case Size per Element0603
    Case StyleMolded
    Package/Case1206
    Depth1.6 mm
    Height0.6 mm
    Length3.2 mm
    Product TypeResistor Networks and Arrays
    TypeArray


    Report a problem
    Suggest a product