Extech Instruments CO210

You may also like:
DB4SLW DB4SLW
Jameco ValuePro
#6LW #6LW
Jameco ValuePro
#8LW2 #8LW2
Jameco ValuePro
33602 33602
Jameco ValuePro
0149228 0149228
Jameco ValuePro
960-6 960-6
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2150408
  • Manufacturer: Extech Instruments
  • Manufacturer no.: CO210
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9025805050
  • Web Exclusive

Desktop Indoor Air Quality CO2 Monitor/Datalogger

Features:
  • Checks for Carbon Dioxide (CO2) concentrations
  • Maintenance free NDIR (non-dispersive infrared) CO2 sensor
  • Indoor Air Quality displayed in ppm with Good (380 to 420ppm), Normal (<1000ppm), Poor (>1000ppm) indication
  • User programmable High/Low Visible and Audible CO2 warning alarms
Measurement ranges:
  • CO2: 0 to 9,999ppm
  • Temperature: 14 to 140°F (-10 to 60°C)
  • Humidity: 0.1 to 99.9%RH
  • Displays Year, Month, Date, and Time
  • Max/Min CO2 value recall function
  • Automatic Baseline Calibration or manual calibration in fresh air
  • Complete with Universal AC adaptor, software and cable


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product