Power Inductor SMD 15uH 3100mA 20% 0.046 Ohms

You may also like:
AIUR-06-471K AIUR-06-471K
ABRACON CORPORATION
AIUR-02H-391K AIUR-02H-391K
ABRACON CORPORATION
PE-52651NL PE-52651NL
Pulse Electronics
2124-V-VP 2124-V-VP
Jameco ValuePro
2112-V-VP 2112-V-VP
Jameco ValuePro
2316-V-VP 2316-V-VP
Jameco ValuePro
Clearance

$0.99 ea

417 In Stock


  • Jameco Part no.: 2296207
  • Manufacturer: Coilcraft
  • Manufacturer no.: CO3321P-153
  • HTS code: 8504509530
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Fixed SMT Power Inductor 15uH 20% 3.1A 27MHz 46mOhms

Specifications

  • Core Material: Ferrite
  • Shielding: Unshielded
  • Inductance: 15 µH
  • Tolerance: 20 %
  • Maximum DC Current: 3.1 A
  • Maximum DC Resistance: 46 mOhms
  • Self Resonant Frequency: 27 MHz
  • Operating Temperature: -40°C to +85°C
  • Termination Style: SMD/SMT
  • Length: 12.95 mm
  • Width: 9.4 mm
  • Height: 5.21 mm
  • Application: Power


Report a problem
Suggest a product
Specification Value
Lead StyleSMD
Inductance15 uH
Current Rating3.1 A
Tolerance20%
Maximum DC Resistance46 mOhm
FamilyN/A
TechnologyN/A
Core MaterialN/A
Maximum Self Resonant FrequencyN/A
Minimum Quality FactorN/A


Report a problem
Suggest a product