Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor NPO Monolithic Ceramic 22pF 100V ±5%

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

$0.29 ea

2,800 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 332541
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: COG22/100-R
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.22
100+ $0.13
500+ $0.09
1000+ $0.08

Request a Large Quantity Quote

22pF 100V ±5% NPO Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance: 22pF
  • Tolerance: ±5%
  • Voltage: 100V
  • Operating temp: -55°C to +125°C
  • Size: 3.6 mm x 2.3 mm x 3.6 mm x 2.5 mm (W x T x H x L.S.)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.000022
    Capacitance (pF)22
    Capacitance Value22 pF
    Voltage Rating (DC)100
    Tolerance (%)5
    DielectricNP0
    Body Width (mm)3.5
    Lead Length (mm)30
    Lead Spacing (mm)3


    Report a problem
    Suggest a product