16 x 2 Character LCD White Text with Blue Backlight and Pre-Soldered Headers

You may also like:
1602A 1602A
FIT0127 FIT0127
HC16401 HC16401
SCL2004A-JP SCL2004A-JP
DFR0063 DFR0063
SCL1602J_BLWIT SCL1602J_BLWIT

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2295303
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: COM0506
  • HTS code: 8528596000
  • Web Exclusive

16 x 2 Character LCD White Text with Blue Backlight and Pre-Soldered Headers

A low cost solution to showing messages directly from your microcontroller.

Specifications

  • Character format: 5 x 7 dots with cursor
  • Type: STN
  • Duty: 1/16
  • Bias: 1/5
  • 5V screen
  • Header pre-soldered
  • Module size (WxHxT): 80 x 36 x 9/15 (with LED) max.
  • Viewing area (WxH): 65 x 14
  • Character size: 2.95 x 4.35 mm
  • Character pitch: 3.65 x 5.05 mm
  • Dot size: 0.55 x 0.5 mm


Report a problem
Suggest a product
Specification Value
Characters x Lines16x2
InterfaceParallel 4/8 Bit
Character / Background ColorWhite / Blue
Backlight (Y/N)Y
Character Format5x7
Display Size (WxH) Inches2.56 x 0.55
Supply Current100 mA
Maximum Input Voltage5 V
Module Size (W x H x T)3.15 in. x 1.42 in. x 0.6 in.
Display ModeSTN


Report a problem
Suggest a product