Dantona Industries COMP-16-3NMH

You may also like:
10405 10405
Tenergy Corporation
20104 20104
Jameco ReliaPro
SC-1500 SC-1500
Jameco ReliaPro
10320 10320
Tenergy Corporation
NHB60H3A2H NHB60H3A2H
Evergreen
BP190 BP190
Fluke

$7.95 ea

363 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2129342
  • Manufacturer: Dantona Industries
  • Manufacturer no.: COMP-16-3NMH
  • HTS code: 8507400000
  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.25
50+ $6.59
100+ $5.59

Request a Large Quantity Quote

3.6V 80mAh Rechargeable NiMH Battery

Specifications

  • 3-pin PC mount package
  • Stacked button batteries
  • Used for memory backup
  • Size: 0.72"L x 0.61"Diameter
  • 2-pin side positive


Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.6 VDC
Capacity80 mAH
ChemistryNickel Metal Hydride
Size0.61"Dia. x 0.72"L
TerminationPC mount, 3-pin
Non-Rechargeable/RechargeableRechargeable
Battery TypeSecondary
Diameter0.61 in.
Length0.72 in.


Report a problem
Suggest a product