1000 Piece Cable Ties Assortment Set 10 Colors

You may also like:
CV-100-R CV-100-R
WLVS-17 WLVS-17
0302TG-7-R 0302TG-7-R
CV-100W-R CV-100W-R
CV-200SW-R CV-200SW-R
CV-075-R CV-075-R

$14.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 145701
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CP1000
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95

Request a Large Quantity Quote

1000-Piece Cable Ties Assortment Set

Great for organizing and attaching loose cables and wires.

Features:

  • 10 different colors: Red, Blue, Yellow, Gold, Purple, Orange, Green, Black, White, Grey
  • Size: 4" Length x 0.1" Width
  • Tensile strength: 18 lbs.
  • UL94V-2 rated


Report a problem
Suggest a product
Specification Value
Product TypeCable Tie Mount
Width0.1in
Length (feet)0.33
ColorCOLORS
Additional Feature.1"W x 4"L,1000PCS 10 COLORS,18LBS TENSILE STRENGTH


Report a problem
Suggest a product