Primary Soft Cell Lithium Battery 3V 1950mAh

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
CR1220 CR1220
TL-5101/P TL-5101/P
TL-5104/P TL-5104/P

$9.95 ea

482 ship on Aug. 19


  • Jameco Part no.: 2284631
  • Manufacturer: HCB Battery Co.
  • Manufacturer no.: CP603146
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
25+ $7.95

Request a Large Quantity Quote

Primary Soft Cell Lithium Battery 3V 1950mAh

Features

  • Optimized Battery Structure, Full Discharge Capacity
  • Chemistry: Li-MnO2
  • Non-rechargeable
  • Super Long Endurance
  • No Passivation
  • GB 8897.4-2008, IEC 60086.4:2014
  • UL, UN38.3 and RoHS certified
  • Easy to Recover
  • High Voltage Response, Stable during most of the Lifetime of the Application
  • Energy Density up to 830Wh/L
  • Wide Operating Temperature Range (-40°C to +70°C)
  • Low Self-discharge Rate (less than 2% per year of storage at +20°C)

Specifications

  • Open circuit voltage: ≥3.10V (@ 23±2°C)
  • Nominal capacity: 1950 mAh (@ +25°C, discharged at continuous 5mA current until voltage reaches cut-off voltage at 2.0V)
  • Maximum continuous current: 800 mA (@ +25°C, 2.0V cut-off, battery discharged for minimum 50% of rated capacity.)
  • Maximum pulse discharge current: 1000 mA
  • Operating temperature range: -40°C to +70°C

Applications

  • Alarm systems
  • Road toll transponder
  • CMOS back-up power
  • Medical devices
  • Active RFID
  • Tire pressure testing system
  • GPRS system
  • GSM system

Warnings

  • Do not short circuit
  • Do not recharge
  • Do not puncture
  • Do not crush
  • Do not dismantle
  • Do not incinerate
  • Do not mix new and used batteries
  • Do not heat above 100°C


Report a problem
Suggest a product
Specification Value
Cell SizeFlat Pack
Volts (VDC)3
Nominal Capacity (mAh)1950
ChemistryLithium Manganese Dioxide
Size1.81"L x 1.22"W x 0.24"Th
TerminationSolder Tab
FeaturesNon-Rechargeable
Battery TypePrimary


Report a problem
Suggest a product