Monolithic Radial Ceramic Capacitor 18pF 100V 2%

You may also like:
MD.1 MD.1
Jameco Valuepro
SR215C104KAA SR215C104KAA
Jameco Valuepro
MD.22 MD.22
Jameco Valuepro
MD.01 MD.01
Jameco Valuepro
MD1 MD1
Jameco Valuepro
MD.33 MD.33
Jameco Valuepro
Clearance

$0.19 ea

3,730 In Stock


  • Jameco Part no.: 2280815
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CPC-C1-100V-18P
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.12
500+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Monolithic Ceramic Capacitor 100V 18pF

Features

  • Capacitance: 18pF
  • Voltage Rating: 100V
  • Tolerance: ±2%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000018
Capacitance (pF)18
Capacitance0.000018 µF, 18 pF
Voltage Rating100 VDC
Tolerance2%
DielectricNP0
Body Width4 mm
Lead Length16 mm
Lead Pitch5 mm


Report a problem
Suggest a product