5 Watt 10k Ohm Metal Film Wirewound Resistor

You may also like:
CR5-10-RC CR5-10-RC
CR5-1.0-RC CR5-1.0-RC
CR5-10.0K-RC CR5-10.0K-RC
CR5-1.0K-RC CR5-1.0K-RC
CR5-100-RC CR5-100-RC
CR5-0.10-RC CR5-0.10-RC

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2159761">Substitute Products

  • Jameco Part no.: 2159761
  • Manufacturer: Vishay
  • Manufacturer no.: CPCF-5
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12
5000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Wirewound Resistor


  • Resistance: 10k ohm
  • Power rating: 5W
  • Board space saving due to vertical design
  • High power to size ratio

    Report a problem
    Suggest a product
  • Specification Value
    Power Rating5 W
    Resistance (Ohm)10000
    Tolerance5%
    CompositionMetal Oxide
    Resistance10 KOhm


    Report a problem
    Suggest a product